SOLA-HD

Refine Your Search
0 Refinements Selected

Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code
SOLA-HD from Allied Electronics

Production equipment and efficiencies have evolved beyond what was once thought possible; however, SolaHD‘s commitment has remained the same throughout the years. From service entrance to point-of-use, SolaHD products are there to optimize production performance. SolaHD has stayed at the forefront of production technologies with power solutions designed exclusively for modern manufacturing‘s sensitive computerized equipment, such as networks, sensors, PLC‘s and safety equipment. Only SolaHD delivers industrial power solutions with a comprehensive, four-staged approach that includes protection and conditioning, back-up power supply and conversion, voltage regulation and knowledgeable service and support.

Untitled Document
Power Supplies   Surge Protection & Power Conditioning   Transformers   Uninterruptible Power Supply (UPS)
        
SolaHD has a broad range of standard power supplies to suit almost any industrial application. The product line includes one of the broadest ranges of DIN Rail and linear-based power supplies in the marketplace.
 

Surge Protective Devices and power conditioners protect critical, sensitive or expensive equipment from the damaging effects of transients.

 

SolaHD offers a broad range of transformers to meet many applications. These dry-type transformers are offered encapsulated, ventilated or non-ventilated, 600 Volt Class, isolation type, single and three phase, through 500 kVA.

 

SolaHD offers DC, off-line, line-interactive and on-line UPS topologies along with software for seamless communications, monitoring and control.

Featured Products   Featured Products   Featured Products   Featured Products
Power Supply   Voltage Suppressor   Transformer   S3K700 UPS
SLS-24-012T Power Supply   STV25K-10S Transient Voltage Suppressor   E050 Transformer   S3K700UPS
  • Power Supply, Linear; 24V @ 1.2A; 1.2A; 47 to 63Hz; 0.05; 0.05; 0 to degC
 
  • Transient Voltage Suppressor; 120V; 20A; 2-Wire GND; 25kA (Line-Neutral)
 
  • Transformer, Ind. Cntrl, 50VA, 240 or 480V Pri, 120V Sec; 60HZ; Encapsulated
 
  • UPS; 700VA; 480W; 103 to 132; 50/60Hz; 12V; 0 to degC; S3K Series
Learn More   Learn More   Learn More   Learn More
Untitled Document
Sola HD New Product
S4K2U700-C Uninterruptible Power System S4K2U700-C Uninterruptible Power System

Sola HD has introduced the new S4K2UC Uninterruptible Power System (UPS) which offers customers a unique combination of advanced true on-line, double conversion features in an ultra compact package that is a perfect fit for industrial applications. It is available in 120V or 230V models from 700VA to 3000VA of capacity.

The S4K2UC Series combines flexible output voltage, internal batteries and an integral dynamic bypass switch. Matching external battery cabinets in 2U height are also offered to achieve additional backup time. These online double conversion units in slim enclosures provide perfect protection for applications such as Industrial Computers, Automation Systems, Robotics and Process Controls.

 
  Learn More

© Allied Electronics, Inc. 2015. All rights reserved.