SolaHD SLS-05-060-1T
Power Supply,AC-DC,5V,6A,100-240V In,Open Frame,Pnl Mnt,Linear,Silverline Series
Mfr. Part #: SLS-05-060-1T / RS Stock #: 70211599
Product Specifications
Product Attribute
Attribute Value
Search
Application
Industrial control circuits and components, instrumentation, drives, CNC machinery, equipment for food industry, microprocessor circuits, analog circuits, noise sensitive circuitry and sensors
Configuration
Open Frame
Current Rating
6 A
Frequency
47 to 63 Hz GHz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Line Regulation
0.05 %
Load Regulation
0.05 %
Mounting Type
Panel Mount
Number of Outputs
1
Operating Temperature
0 to 50 °C
Operation
Linear
Output Current
6 A
Output Power
30 W
Output Voltage
5 VDC
Primary Type
AC-DC
Product Header
Silver Line Series Linear Power Supply
Special Features
Remote Sense
Standards
UL Recognized, CS Certified, CE Approved
Temperature Coefficient
0.01% (Typ.) °F
Type
Embedded
Overview
Silverline Series
Features and Benefits:
Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Automatic resetting overload protection
Short circuit protected
Fast transient response
Tight Regulation: 0.10% Line and Load Combined
No Soldering Required
Terminal Block Connection
Built-In OVP on 5 V Models (Optional on 12 V, 15 V, 24 V)
Foldback Current Limiting
Form, Fit, Function Replacements for Most Major Manufacturers
UL Recognized, CSA Approval
Input Voltage: 100/120/220/230/240 AC Selectable
Input Frequency: 47-63 Hz
Remote Sensing
Operating Temperature: 0° to +50°C
EMI/RFI Meets FCC Class B and VDE 0871 for Class B
Shock Vibration Per Mil-STD-810C
Features and Benefits: