Location: 
All Products

SMC Corporation ZSE40A-N01-V-P

SMC Corporation - ZSE40A-N01-V-P - VACUUM SWITCH,  1/8 NPT,  PNP,  2,  ANALOG CURRENT OUT,  UNIT SWITCHING View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation VACUUM SWITCH, 1/8 NPT, PNP, 2, ANALOG CURRENT OUT, UNIT SWITCHING
Mfr. Part#:
ZSE40A-N01-V-P

Allied Stock#: 70072273

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$93.75 (Each)
1$93.750
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZSE40A Series
Connection: 1/8 NPT, M5 Female Thread
Current, Consumption: 45 mA or Less
Current, Rating: 80 mA (Max.) (Load)
Display Type: 3-1⁄2 Digit LCD Display
Enclosure Type: IP65
For Use With: Air, Non-Corrosive Gas, Non-Flammable Gas
Length, Wire: 2 m (Lead)
Output: PNP Open Collector 2 Outputs, Analog Output, Auto Shift Switching
Output Type: PNP Open Collector, 2 Outputs + Analog Current
Power Supply: 12 to 24 VDC
Pressure, Operating: 0 to –14.69 psi
Primary Type: Digital Switch
Repeatability: ± 0.2% F.S. ± 1 Digit
Resistance, Insulation: 50 Megohms or More @ 500 VDC (Between Live Parts and Case)
Set Point: -15.23 to 1.45 psi
Size, Port: 1⁄8" NPT
Special Features: 2-Color Display, High Precision
Voltage, Rating: 12 to 24 VDC
Voltage, Withstanding: 1000 VAC for 1 Minute (Between Live Parts and Case)

Overview

Pressure switches detect pressure of gases or liquids. Built-in circuitry allows for the adjustment of set points and outputs. Outputs are ON-OFF solid state or read switch type outputs. Some models feature analog outputs. The pressure is detected using solid state, metal diaphragm or piston type sensors. Applications for pressure switches include areas such as positioning, leakage testing, supply pressure verification, etc. SMC vacuum switches provide a completely integrated, digital solution designed to monitor vacuum status. Vacuum sensor and switch outputs are integrated into ultra-compact, lightweight units. Easy push button calibration eliminates the need for tools. Available in either easy-to-read LCD with backlight or LED readouts which display current measured value as well as set points and output mode information. Outputs are digital NPN or PNP and analog, with simple programming and multiple application features such as failure prediction and window comparator. Vacuum switches can be integrated directly onto many vacuum generators. Popular ISE40A and ZSE40A series digital pressure/vacuum switches now come with one-touch push-to-connect tube fittings. Choose from straight or 90… angled fittings for 4 mm, 6 mm, or 1⁄4" tubing.

People Also Bought

* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.