Location: 
All Products

SMC Corporation ZPT25CSJ30-B5-A10

SMC Corporation - ZPT25CSJ30-B5-A10 - Vaccum Pad ZPT25CSJ30-B5-A10,  Flat withRib Silicon Rubber View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Vaccum Pad ZPT25CSJ30-B5-A10, Flat withRib Silicon Rubber
Mfr. Part#:
ZPT25CSJ30-B5-A10

Allied Stock#: 70071462

 RoHS Compliant Part

 

Resources

View ZPT25CSJ30-B5-A10 Datasheet Datasheet

View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$28.60 (Each)
1$28.600
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZPT Series
Diameter, Pad: 25 mm
Material: Silicon Rubber
Mounting Thread Size: M10x1
Pad Type: Flat with Rib
Stroke: 30 mm

Overview

SMC vacuum cups, buffers, fittings and wiring solutions allow the broadest utilization of technology and performance to meet your design specifications. Most options are modular allowing you to add only those that are relevant to your application. SMC vacuum cups are available in many different materials, sizes and shapes, and include options like stroke buffers to ensure that a perfect fit is made for each application. The diverse performance characteristics of SMC vacuum products allow utilization in a wide array of applications from manufacturing, packaging, assembly, to material handling. Precision combined with performance and a full line of accessories offers a comprehensive engineering solution to meet your specific need.

SMC vacuum cups are designed in a range of 19 diameters from 2 mm to 200 mm for use in delicate or heavy applications. SMC vacuum cups are available to fit many unusual shapes and are constructed from a variety of premium materials such as Silicon, NBR, Urethane, Fluorine etc.

Installation options can be specified on either spring loaded buffers or threaded stems.

Features
  • 3 Types of Stem: 1) Standard, 2) With Buffer Spring to Allow Objects of Differing Height to Be Picked Up, 3) With Female Thread, Top Entry, Suitable for Use with Hollow Rod Cylinders
  • Different Pad Sizes and Styles Available
  • Pad Styles: -Flat, -Deep, for Curved Objects, -Bellows, Absorbs Misalignment
  • Variety of Models Accommodate a Wide Range of Applications
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products