Location: 
All Products

SMC Corporation ZPB1J6-B5

SMC Corporation - ZPB1J6-B5 - VACUUM,  AXIAL ENTRY,  BUFFER,  ROTATING,  6MM STROKE,  FEM. M5 PORT THREAD,  M8 THR. View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation VACUUM, AXIAL ENTRY, BUFFER, ROTATING, 6MM STROKE, FEM. M5 PORT THREAD, M8 THR.
Mfr. Part#:
ZPB1J6-B5

Allied Stock#: 70070779

 RoHS Compliant Part

 

Resources

View Catalog Page #656 Catalog Page #656

View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$12.25 (Each)
1$12.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZPB Series
Diameter, Pad: 2 to 50 mm
Pad Type: Bellows

Overview

SMC vacuum cups, buffers, fittings and wiring solutions allow the broadest utilization of technology and performance to meet your design specifications. Most options are modular allowing you to add only those that are relevant to your application. SMC vacuum cups are available in many different materials, sizes and shapes, and include options like stroke buffers to ensure that a perfect fit is made for each application. The diverse performance characteristics of SMC vacuum products allow utilization in a wide array of applications from manufacturing, packaging, assembly, to material handling. Precision combined with performance and a full line of accessories offers a comprehensive engineering solution to meet your specific need.

SMC vacuum cups are designed in a range of 19 diameters from 2 mm to 200 mm for use in delicate or heavy applications. SMC vacuum cups are available to fit many unusual shapes and are constructed from a variety of premium materials such as Silicon, NBR, Urethane, Fluorine etc.

Installation options can be specified on either spring loaded buffers or threaded stems.

Features
  • 3 Types of Stem: 1) Standard, 2) With Buffer Spring to Allow Objects of Differing Height to Be Picked Up, 3) With Female Thread, Top Entry, Suitable for Use with Hollow Rod Cylinders
  • Different Pad Sizes and Styles Available
  • Pad Styles: -Flat, -Deep, for Curved Objects, -Bellows, Absorbs Misalignment
  • Variety of Models Accommodate a Wide Range of Applications

  • People Also Bought

    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.