SMC Corporation ZP10BS
Pad, Vacuum, Silicon Rubber, 10 mm, B10, 13, 13.8 mm, 16 mm
Mfr. Part #: ZP10BS / RS Stock #: 70070771
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.98
Product Specifications
Product Attribute
Attribute Value
Search
Diameter
13 mm ; 13.8 mm
Dimensions
0.63 in H
Material
Silicon Rubber
Pad Diameter
10 mm
Pad Type
Bellows
Size
B10 in
Overview
SMC's series ZP, ZP2 and ZP3 suction cups offer a complete line of cup options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, making the ZP, ZP2, and ZP3 suitable for a variety of routine and unusual lifting applications.,Vacuum pad with locking ring,Replacement part,Pad diameters from 2mm to 50mm,Flat, ribbed, deep, and bellows pad styles,Six different materials available