Location: 
All Products

SMC Corporation ZH10BS-06-06

SMC Corporation - ZH10BS-06-06 - Vacuum Ejector,  1mm nozzle ,  -88kPa 24L/min View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Vacuum Ejector, 1mm nozzle , -88kPa 24L/min
Mfr. Part#:
ZH10BS-06-06

Allied Stock#: 70074215

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$19.15 (Each)
1$19.150
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZH Series
Diameter, Nozzle: 1 mm
Flow Rate: 24 l/min
Inlet Port Size: 6 mm
Model Number: Box Type
Pressure, Vacuum: -88 kPA
Type: Vacuum Ejector
Vacuum Port Size: 6 mm

Overview

Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH and ZU immediate response may be quicker than central vacuum systems. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.

  • Nozzle diameter: φ0.5, φ0.7, φ1.0, φ1.3, φ1.5, φ1.8, φ2.0.
  • Compact and Lightweight.
  • Box style(built-in silencer) and body ported style.
  • One-touch and screw-in connections can be combined.
  • Body can be mounted and secured.