Location: 
All Products

SMC Corporation ZFC101-07B

SMC Corporation - ZFC101-07B - Filter;  1/4 in.;  20 ANR (Max.);  -100 to0;  12 mm Dia. x 8 mm Dia. x 20 mm L View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Filter; 1/4 in.; 20 ANR (Max.); -100 to0; 12 mm Dia. x 8 mm Dia. x 20 mm L
Mfr. Part#:
ZFC101-07B

Allied Stock#: 70070719

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$14.55 (Each)
1$14.550
Availability

375 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Vacuum absorption transfer, vacuum absorption retention, vacuum generated air flow
Brand/Series: ZFC100 Series
Color, Button: Orange
Diameter, Tube: 3⁄8"
Flow Rate: 10 ANR (Min.)
For Use With: Vacuum Equipment
Material: Nylon, Polyvinyl Fluoride, Rubber
Material, Bowl: Polybutylene Terephthalate
Material, Tube: Nylon, Soft Nylon, Polyurethane, Soft Polyurethane
Pressure, Operating: -100 to 0 kPa kPa
Size, Element: 12 mm Dia. x 8 mm Dia. x 20 mm L
Size, Port: 1/4 in. in.
Temperature, Ambient: 0 to 60 °C °C
Temperature, Operating: 0 to +60 °C
Type: Air Filter

Overview

ZFB Series Vacuum Filter with Built-In One-Touch Fittings
  • Bowl Type Vacuum Filter
  • Inlet Port Rotates 180 Degrees
  • Integrated Mounting Holes
  • Built-In One-Touch Fittings
  • Replaceable Element
    ZFC Series Compact Inline Vacuum Filter with Built-In One-Touch Fittings
  • Inline Type Vacuum Filter
  • Built-In One-Touch Fittings
  • Replaceable Element
  • Mounting Bracket Included