SMC Corporation VX210CGB
VX2 Valve for Direct Op,2 alum,for Air,Body 1/8 NPT,24 VDC,DIN
Mfr. Part #: VX210CGB / RS Stock #: 70913831
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.56
3
$30.22
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Family Name
VX Family of Media Valves
Number of Ports
2
Thread Type
NPT
Type
Direct
Voltage Rating
24 V
Overview
strong>VX2*0, Single Unit, Direct Operated 2 Port Solenoid Valve for Air:
The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.
Features:
?IP65 enclosure
?Normally Closed and Normally Open type available, Class B coil
?Special construction improves service life when compared with current shading coil
?Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
?Body material: aluminum, resin
The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.
Features:
?IP65 enclosure
?Normally Closed and Normally Open type available, Class B coil
?Special construction improves service life when compared with current shading coil
?Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
?Body material: aluminum, resin