SMC Corporation VR1220F-07
Valve, shuttle, w/fitting, check valve
Mfr. Part #: VR1220F-07 / RS Stock #: 70544563
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.98
10
$15.18
25
$14.38
50
$13.58
100
$12.78
250
$11.99
Additional Inventory
Can ship in 10 days:
965
On order:
97
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Series VR1210/1200 shuttle valve is a 3 ported valve with one output and 2 pneumatic signal and input ports. Output is always supplied by high pressure inlet. The VR12**F series are interrupters for control of air pressure signal system lines. Piping is possible in any position and the one-touch fittings make piping connections simple. Time delay valve series VR2110 with its combination of adjustable orifice and fixed flow allows transmission of a pneumatic signal after a fixed time period.,Shuttle valve with one-touch fitting,Maximum operating pressure: 1MPa (145 psi),Minimum operating pressure: 0.05MPa (7 psi),Proof pressure: 1.5MPa (218 psi),Ambient and fluid temp: -5° to 60°C (23° to 140°F) (with no freezing)