Location: 
All Products

SMC Corporation VQ1230N-5-C6-X46

SMC Corporation - VQ1230N-5-C6-X46 - VALVE,  DBL,  FLIP,  PLUG-IN 24VDC
Image may be a representation.
See specs for product details.

SMC Corporation VALVE, DBL, FLIP, PLUG-IN 24VDC
Mfr. Part#:
VQ1230N-5-C6-X46

Allied Stock#: 70074003
 

Resources

View VQ1230N-5-C6-X46 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$70.15 (Each)
1$70.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VQ1000 Series
Coil Voltage: 24 VDC
Configuration: 2-Position Double
Primary Type: Solenoid Valve
Size, Port: 6
Type: -COM

Overview

Features:
  • Space Saving Profile
  • Unprecedented High Speed Response
  • Long Service Life
  • Large Flow Capacity
  • Innovative Mounting Methods
  • Variety of Common Mounting Methods
  • VQ Series Valves Are Ideal for Applications Requiring High Speed, Frequent Operation, Stable Response Time and Long Service Life
  • VQC Series Has Five Standard Wiring Packages Bringing a World of Ease to Wiring and Maintenance Work, While the Protective Enclosures of Three of Them Conform to IP65 Standards for Protection from Dust and Moisture