Location: 
All Products

SMC Corporation VP544-5DZ1-03N-M-X538

SMC Corporation - VP544-5DZ1-03N-M-X538 - Valve,  residual pressure relief,  ISO13849-1,  3/8NPT,  M12 (Omron) View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, residual pressure relief, ISO13849-1, 3/8NPT, M12 (Omron)
Mfr. Part#:
VP544-5DZ1-03N-M-X538

Allied Stock#: 70888009
 

Resources

View VP544-5DZ1-03N-M-X538 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$582.86 (Each)
1$582.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VP5 Series
Connection: M12 OMRON
Pressure, Operating: 0.2 to 0.7 MPa
Size, Port: 3/8 NPT
Voltage Rating: 24 VDC

Overview

Special version of the VP series valve that conforms to ISO13849-1 safety standard, categories 3 and 4. These are a dual residual pressure release valve with detection of main valve position.