Location: 
All Products

SMC Corporation VH200-N02

SMC Corporation - VH200-N02 - Valve,  Hand;  Body Sz: 1/4 Base;  Side Piping;  Body Mnt;  3-Pos,  Closed Center;  NPT 1/4 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, Hand; Body Sz: 1/4 Base; Side Piping; Body Mnt; 3-Pos, Closed Center; NPT 1/4
Mfr. Part#:
VH200-N02

Allied Stock#: 70072221
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$42.34 (Each)
1$42.340
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Angle, Operating: 90 °
Body Size: 1/4 Base
Brand/Series: VH Series
Configuration: 3 Position Closed Center
Cover Material: Zinc Die Cast
Material, Body: Aluminimum Die Cast
Mounting Style: Body Mount
Number of Positions: 3
Pressure, Operating: 1 MPa
Size, Port: 1/4 in.
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: NPT

Overview

The valve can be used at a temperature down to –5°C. Take appropriate measures to avoid freezing of drainage, moisture, etc. The valve must be switched to each position instantly and securely. Stopping the handle halfway between the extreme positions may cause malfunction.
Features:
  • Handle Has a 90° Operating Angle
  • Model 212, 310 and 312 Can Be Panel Mounted