Location: 
All Products

SMC Corporation VBA10A-T02GN-Z

SMC Corporation - VBA10A-T02GN-Z - Booster regulator,  pressure gauge,  silencer,  NPTF,  ratio 2x,  230 l/min,  1/4 in View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Booster regulator, pressure gauge, silencer, NPTF, ratio 2x, 230 l/min, 1/4 in
Mfr. Part#:
VBA10A-T02GN-Z

Allied Stock#: 70072143
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$278.75 (Each)
1$278.750
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 10
Brand/Series: VBA10 Series
Dimensions: 150 L x 113 W mm
Flow Rate: 230 SCFM
Pressure Adjustment: Handle Operating
Pressure Increase Ratio: Twice
Pressure, Operating: 0.1 to 1 MPa
Proof Pressure: 3.0 MPa
Size, Port: 1⁄4 in.
Temperature, Ambient: 2 to 50
Thread Type: NPTF

Overview

This booster regulator uses standard shop air to create a high pressure source. Perfect for press or clamp operations requiring small amounts of high pressure air.
  • Handle Operated with Relief Mechanism