SMC Corporation TU1065W-20
Tubing, Poly, 10mm OD, L 20m, White, TU-Metric
Mfr. Part #: TU1065W-20 / RS Stock #: 70071277
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$60.00
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Inner Diameter
0.25600 in
Material
Polyurethane
Maximum Operating Temperature
60 °C ; 40 °C
Minimum Operating Temperature
-20 °C ; 0 °C
Operating Pressure
0.8 MPa
Outer Diameter
0.394 in
Product Header
TU Series Polyurethane Tubing
Special Features
Ensures the Longest Possible Tube Life due to Its Immunity to Hydrolysis
Tube Length
20 m
Type
Polyurethane
Overview
Series TU tubing represents a new high quality standard in metric size polyurethane tubing. Series TUH, hard polyurethane tubing, is available in a standard or high pressure type and TUS is a soft polyurethane tubing.,Available in 8 standard colors,Available in 2 roll sizes,Maximum operating pressure 0.8MPa at 20°C