SMC Corporation TU0425R-33
Tubing, Poly, 4mm OD, L 100ft., Red, TU-Metric
Mfr. Part #: TU0425R-33 / RS Stock #: 70071253
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.77
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Inner Diameter
0.09800 in
Material
Polyurethane
Maximum Operating Temperature
60 °C ; 40 °C
Minimum Operating Temperature
-20 °C ; 0 °C
Operating Pressure
0.8 MPa
Outer Diameter
0.157 in
Product Header
TU Series Polyurethane Tubing
Special Features
Ensures the Longest Possible Tube Life due to Its Immunity to Hydrolysis
Tube Length
100 ft
Type
Polyurethane
Overview
Series TU tubing represents a new high quality standard in metric size polyurethane tubing. Series TUH, hard polyurethane tubing, is available in a standard or high pressure type and TUS is a soft polyurethane tubing.,Available in 8 standard colors,Available in 2 roll sizes,Maximum operating pressure 0.8MPa at 20C