SMC Corporation - TIUB07BU-33 - BLUE 100FT. 1/4IN. OD POLYURETHANE TUBING - Allied Electronics
Location: 
All Products

SMC Corporation TIUB07BU-33

SMC Corporation - TIUB07BU-33 - TUBING,  POLYURETHANE,  1/4IN. OD,  100FT.,  BLUE View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation TUBING, POLYURETHANE, 1/4IN. OD, 100FT., BLUE
Mfr. Part#:
TIUB07BU-33

Allied Stock#: 70071224

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$38.28 (Per 100 ft. Coil)
1$38.280
Availability

116 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TIUB Series
Color: Blue
Diameter, Inner: 4.23 mm mm
Diameter, Outer: 1/4 " "
Length, Tube: 100 ft. ft.
Material: Polyurethane
Pressure, Operating: 0.8 @ 20°C MPa MPa
Special Features: Broad Chemical Resistance, Low Moisture Absorption, Elastic Memory, High Impact Resistance, High Thermal Resistance, Light Weight, High Abrasion Resistance, Good Flexibility
Temperature, Operating, Maximum: 60 (Air), 40 (Water) °C °C
Temperature, Operating, Minimum: -20 (Air), 0 (Water) °C °C
Type: Polyurethane

Overview

Applicable for compressed air, and general industry water. Consult SMC if using for other kind of fluid. Surge pressure must be under the max operating pressure. If exceeding that value, fitting may be damaged and tubing may burst.

Polyurethane tubing is fast becoming the ideal choice for pneumatic applications. It combines the elasticity of rubber with the chemical resistance normally reserved for plastics. Polyurethane can be put into two classifications, ester based and ether based. SMC offers both. Ether-based polyurethane is the preferred tubing material for general pneumatic applications due to its immunity to hydrolysis and its higher resistance to fungus and microorganism attacks. The ester-based polyurethane is a stronger compound but tends to hydrolyze with moisture. This hydrolysis process will degrade the material over time.

SMC's primary line of Polyurethane tubing is ether based, made from the highest quality compound available to ensure the longest tubing life.
Properties
  • Cut Resistance
  • Excellent Memory
  • Wide Temperature Range
  • Low Compression Set
  • Low Gas Permeability
  • Kink Resistant
  • Tear Resistant
  • Abrasion Resistant
  • Extreme Flexibility
  • Good Chemical Resistance
    Specifications
  • Temp. Range: –4°F to 140°F
  • Max. Operating Pressure: 115 psi (68°F)
  • Hardness: Shore A 95