SMC Corporation TIUB07B-FT
Tubing, Blk Polyurethane
Mfr. Part #: TIUB07B-FT / RS Stock #: 70070936
Image may be a representation. See specs for product details.
Price
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For general pneumatic tubing
Color
Black
Inner Diameter
4.23000 mm
Material
Polyurethane (PU)
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Operating Pressure
0.8 MPa
Outer Diameter
0.2500 in
Product Header
TIUB Series Polyurethane Tubing
Series
TIUB Series
Tube Length
Cut To Length ft
Type
Tubing
Overview
Applicable for compressed air, and general industry water. Consult SMC if using for other kind of fluid. Surge pressure must be under the max operating pressure. If exceeding that value, fitting may be damaged and tubing may burst.
Polyurethane tubing is fast becoming the ideal choice for pneumatic applications. It combines the elasticity of rubber with the chemical resistance normally reserved for plastics. Polyurethane can be put into two classifications, ester based and ether based. SMC offers both. Ether-based polyurethane is the preferred tubing material for general pneumatic applications due to its immunity to hydrolysis and its higher resistance to fungus and microorganism attacks. The ester-based polyurethane is a stronger compound but tends to hydrolyze with moisture. This hydrolysis process will degrade the material over time.
SMC's primary line of Polyurethane tubing is ether based, made from the highest quality compound available to ensure the longest tubing life.
Properties
Cut Resistance
Excellent Memory
Wide Temperature Range
Low Compression Set
Low Gas Permeability
Kink Resistant
Tear Resistant
Abrasion Resistant
Extreme Flexibility
Good Chemical Resistance
Specifications
Temp. Range: -4°F to 140°F
Max. Operating Pressure: 115 psi (68°F)
Hardness: Shore A 95
Polyurethane tubing is fast becoming the ideal choice for pneumatic applications. It combines the elasticity of rubber with the chemical resistance normally reserved for plastics. Polyurethane can be put into two classifications, ester based and ether based. SMC offers both. Ether-based polyurethane is the preferred tubing material for general pneumatic applications due to its immunity to hydrolysis and its higher resistance to fungus and microorganism attacks. The ester-based polyurethane is a stronger compound but tends to hydrolyze with moisture. This hydrolysis process will degrade the material over time.
SMC's primary line of Polyurethane tubing is ether based, made from the highest quality compound available to ensure the longest tubing life.
Properties
Specifications