Location: 
All Products

SMC Corporation SY7220-5DZ-02T

SMC Corporation - SY7220-5DZ-02T - Solenoid valve;  5 port;  2 posit double; body ported;  24VDC;  CV 0.93;  DIN term View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Solenoid valve; 5 port; 2 posit double; body ported; 24VDC; CV 0.93; DIN term
Mfr. Part#:
SY7220-5DZ-02T

Allied Stock#: 70071155
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$87.50 (Each)
1$87.500
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SY7220 Series
Coil Voltage: 24 VDC
Configuration: 2-Position Double
Features: DIN Terminal, with Connector; with Light/Surge Voltage Suppressor (Non-Polar Type)
Number of Ports: 5
Primary Type: Solenoid Valve
Size, Port: 1⁄4 " NPTF
Type: Solenoid

Overview

Features:
  • The SY Can Be Used Individually or Manifold Mounted
  • Offers High Flow with Low Power Consumption in a Compact Design
  • Power Consumption with Power Saving Circuit: 0.1 W
  • Response Time 10 mSec or Less
  • Long Life (Exceeding 50 Million Cycles)
  • Clean Aesthetic Design
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.