Location: 
All Products

SMC Corporation SY5440-5LOU-Q

SMC Corporation - SY5440-5LOU-Q - SY5000 5/3 Pilot/Pilot Manifold Pneumatic Control Valve,  687nl/min View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation SY5000 5/3 Pilot/Pilot Manifold Pneumatic Control Valve, 687nl/min
Mfr. Part#:
SY5440-5LOU-Q

Allied Stock#: 70403067

 RoHS Compliant Part

 

Resources

View SY5440-5LOU-Q Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$85.42 (Each)
1$85.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SY5000 Series

Overview

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The Series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
  • Fluid: air
  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
  • Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 32ms or less
  • Ambient & fluid temperature: 50°C