SMC Corporation SY5120-5DZ-01T
Solenoid Valve, 5 port, 2 posit single, body ported, 24VDC, din terminal w/conn
Mfr. Part #: SY5120-5DZ-01T / RS Stock #: 70071143
Price
Qty.
Standard Price
1
$59.09
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
2-Position Single
Family Name
SY Legacy Family
Features
Din Terminal ; With Connector; With Light/Surge Voltage Suppressor (Non-Polar Type)
Number of Ports
5
Port Size
0.125 in
Primary Type
Solenoid Valve
Type
Solenoid Valve
Overview
Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.,Fluid: air,Operating pressure range: (internal pilot) 0.1 - 0.7MPa(external pilot) -100kPa to 0.7MPa(external pilot, pilot pressure range) 0.25 - 0.7MPa,Effective area mm 2 (Cv): body ported 10.6 (0.59);base mounted 12.6 (0.7),Coil rated voltage: 3, 5, 6, 12, 24VDC;100, 110, 200, 220VAC,Response time (0.5MPa) w/o indicator light &surge voltage suppressor: 32ms or less,Ambient & fluid temperature: 50°C