SMC Corporation SY5120-3LOZ-01T
Solenoid Valve, Air, 2-Position Single Solenoid, Pilot, 110 VAC, SY5000 Series
Mfr. Part #: SY5120-3LOZ-01T / RS Stock #: 70596653
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.98
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Coil Voltage
110 VAC
Configuration
2-Position Single
Family Name
SY Legacy Family
Flow Rate
5.93 CFM
Media Type
Air
Operating Pressure
101 PSI
Thread Type
NPT
Type
Pilot
Voltage Rating
110 V
Overview
Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The Series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Fluid: air
Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)
Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 32ms or less
Ambient & fluid temperature: 50°C