Location: 
All Products

SMC Corporation SY114-6LOZ

SMC Corporation - SY114-6LOZ - Valve,  direct operated,  3 port,  NC,  base mt,  12VDC,  L plug w/o conn View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, direct operated, 3 port, NC, base mt, 12VDC, L plug w/o conn
Mfr. Part#:
SY114-6LOZ

Allied Stock#: 70071109
 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$21.00 (Each)
1$21.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SY114 Series
Coil Voltage: 12 VDC
Configuration: Base Mounted
Features: L Plug w/o Connector; with Light/Surge Voltage Suppressor
Number of Ports: 3
Primary Type: Solenoid Valve
Size, Port: M3 x 0.5
Type: Direct Operated

Overview

Features:
  • Long Life Exceeding 100 Million Cycles (SY100)
  • Body Width 10 mm
  • Low Power Consumption, 0.5 W DC Standard
  • Vacuum Capable (SY Only)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.