Location: 
All Products

SMC Corporation SY100-30-4A-30

SMC Corporation - SY100-30-4A-30 - CONNECTOR ASSY W/ LEAD WIRE View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation CONNECTOR ASSY W/ LEAD WIRE
Mfr. Part#:
SY100-30-4A-30

Allied Stock#: 70073736
 

Resources

View SY100-30-4A-30 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$4.27 (Each)
1$4.270
Availability

77 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Connector
Brand/Series: SY100 Series

Overview

SMC Solenoid Valves (also known as directional control valves) coordinate the action of various downstream devices including air cylinders, air piloted pumps, slide tables, grippers and rotary actuators. The updated SY3000/5000 series solenoid valve represents the new flagship of SMC's pneumatic valve product line by offering customers greater flexibility, reliability and sonic conductance (throughput) within the same footprint.

These improvements allow customers to utilize this product line across a wider range of applications and provide a higher level of performance relative to similar valve products in the market.

  • The SY series valves can be used on a manifold ranging from 2 to 24 individual stations housing a single valve each.
  • Plug-in valve connections are available as standard which allows for reduced wiring time.
  • This product line is available in both a 2 position 5 port and a 3 position 5 port configuration and can be used with either a metal or resin (connecting) type manifold.
  • A cost/space saving 4 position dual 3 port valve is also available