SMC Corporation SV2100-5FU

SMC Corporation Solenoid Valve, 5 port, 2 posit single, 24VDC, ind. light, surge suppr
Mfr. Part#:
SV2100-5FU

Allied Stock#: 70070818
 

Notes

Pricing (USD) & Availability
Standard Pricing
$55.30 (Each)
1$55.300
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

By connecting each block with a connector, makes the manifold stations greatly simplified. Cassette base-type manifolds offer the ultimate in flexibility. Manifold sections can be added using a simple release mechanism. Conventional tie-rod base-type manifolds are also available. The use of 34-pin connectors allows up to 16 stations with double solenoids.

Features:
  • Simple Cassette Style “Plug and Play” Manifold Bases Snap Together to Allow You to Configure Your Own Manifold
  • Manifold Sections Plug Together Electrically and Pneumatically Eliminating the Need for Wiring Harnesses or Plumbing
  • Captive Seals Simplify Assembly And Reduce Changes for Leaks
  • Built-In Replaceable One-Touch Fittings
  • DIN Rail Mount Standard
  • Integrated Exhaust Silencer or Piped Exhaust Available


  • © Allied Electronics, Inc. 2015. All rights reserved.