Location: 
All Products

SMC Corporation SS5Y7-20-06-00N

SMC Corporation - SS5Y7-20-06-00N - Manifold,  SY7000 series,  6 stations,  body pt,  bar stock,  indiv wiring,  NPT
Image may be a representation.
See specs for product details.

SMC Corporation Manifold, SY7000 series, 6 stations, body pt, bar stock, indiv wiring, NPT
Mfr. Part#:
SS5Y7-20-06-00N

Allied Stock#: 70979945
 

Resources

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$46.35 (Each)
1$46.350
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SY7000 Series
Coil Voltage: 24 VDC
Mounting Type: Direct
Type: Manifold Assembly

Overview

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.

Features:
  • Fluid: air
  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
  • Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Response time (0.5MPa) w/o indicator light and surge voltage suppressor: 32ms or less
  • Ambient and fluid temperature: 50C