SMC Corporation RB1007

SMC Corporation Shock absorber, stroke absorbtion 7mm, max allowable thrust 422N
Mfr. Part#:
RB1007

Allied Stock#: 70071469
 

Notes

Pricing (USD) & Availability
Standard Pricing
$29.60 (Each)
1$29.600
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Shock absorbers are designed to bring moving components smoothly to rest with the lowest possible force in the shortest time. The RB shock absorber has a specially designed orifice that compensates for varying speeds and loads to consistently decelerate loads without requiring additional adjustment. The double seal enclosure consists of a scraper and a rod seal, provides extra insurance against leakage. The RB Series shock absorbers are available in 8 sizes and all withstand an impact speed of 16 ft/sec. The advantages of using shock absorbers include longer machine life, higher operating speeds, improved production quality and safer machinery operation.
Features:
  • The RB Series Offers a Wide Range of Shock Absorbers Providing Controlled, Predictable Deceleration
  • RB Series Absorbs Impact and Noise
  • Allowable Eccentric Angle Is 5 Degree
  • Suitable for Absorption of Rotation Kinetic Energy
  • Self-Commentating Shock Automatically Adjust for High Speed Low Load or Low Speed High Load Applications
  • People Also Bought

     D-Sub/D-Shaped Connectors > Adapters


    © Allied Electronics, Inc. 2015. All rights reserved.