Location: 
All Products

SMC Corporation NZL112-G

SMC Corporation - NZL112-G - Vacuum Ejector;  1.2 mm;  0.5 m;  3.5 SCFM;  2.2 SCFM;  -84 kPa (Max.);  to degC View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Vacuum Ejector; 1.2 mm; 0.5 m; 3.5 SCFM; 2.2 SCFM; -84 kPa (Max.); to degC
Mfr. Part#:
NZL112-G

Allied Stock#: 70070713

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$189.00 (Each)
1$189.000
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Consumption: 2.2 SCFM
Brand/Series: NZL Series
Diameter, Nozzle: 1.2 mm
Exhaust Port Size: 1⁄2" Rc NZL112-G
Exhaust Type: Built-In Silencer
Flow Rate: 3.5 SCFM
Inlet Port Size: 1.2 (Nozzle) mm
Length, Lead: 0.5 m
Pressure Range: 0.2 to 0.5 MPa
Pressure, Operating: 0.7 MPa (Max.)
Pressure, Vacuum: -84 kPa (Max.)
Supply Port Size: 1⁄4"
Temperature, Operating: +5 to +50 °C
Type: Vacuum Ejector
Vacuum Port Size: 1⁄2"

Overview

SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to –25 In./HG (–85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.

ZL Series Multi Stage Vacuum Ejector
  • Generates Higher Vacuum Flows for Larger Applications
  • Integrated Vacuum Gauge
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings or Piped Connections
    ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings
    ZH Series Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer or Piped Exhaust Style Available
  • Integrated One-Touch Fittings