Location: 
All Products

SMC Corporation NZHI07DS-07-07-07

SMC Corporation - NZHI07DS-07-07-07 - VACUUM,  EJECTOR,  INLINE,  0.7MM NOZZLE DIA.,  1/4IN. PORT View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation VACUUM, EJECTOR, INLINE, 0.7MM NOZZLE DIA., 1/4IN. PORT
Mfr. Part#:
NZHI07DS-07-07-07

Allied Stock#: 70070722

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$14.55 (Each)
1$14.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NZHI Series
Diameter, Nozzle: 0.7 mm
Exhaust Port Size: 1/4 in.
Inlet Port Size: 1/4 (Tube) in.
Model Number: Body Type
Pressure Range: 2.5-6 bar
Pressure, Operating: 7 bar, 100 psi bar
Pressure, Vacuum: 660 mmHg
Supply Port Size: 1⁄4" Tube
Temperature, Operating: +5 to +60 °C
Type: Vacuum Ejector
Vacuum Port Size: 1/4 (Tube) in.

Overview

SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to –25 In./HG (–85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.

ZL Series Multi Stage Vacuum Ejector
  • Generates Higher Vacuum Flows for Larger Applications
  • Integrated Vacuum Gauge
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings or Piped Connections
    ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings
    ZH Series Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer or Piped Exhaust Style Available
  • Integrated One-Touch Fittings