Location: 
All Products

SMC Corporation NZHI07BS-07-07

SMC Corporation - NZHI07BS-07-07 - VACUUM,  EJECTOR,  INLINE,  0.7MM NOZZLE DIA.,  WITH SILENCER,  1/4IN. PORT View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation VACUUM, EJECTOR, INLINE, 0.7MM NOZZLE DIA., WITH SILENCER, 1/4IN. PORT
Mfr. Part#:
NZHI07BS-07-07

Allied Stock#: 70070721

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Special Pricing
$14.75 (Each)
1$14.754(Save 15%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$17.35 (Each)
1$17.350
Availability

96 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NZHI Series
Diameter, Nozzle: 0.7 mm
Exhaust Type: Built-In Silencer
Inlet Port Size: 1/4 (Tube) in.
Model Number: Box Type
Pressure Range: 2.5-6 bar
Pressure, Operating: 7 bar, 100 psi bar
Pressure, Vacuum: 660 mmHg
Supply Port Size: 1⁄4" Tube
Temperature, Operating: +5 to +60 °C
Type: Vacuum Ejector
Vacuum Port Size: 1/4 (Tube) in.

Overview

SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to –25 In./HG (–85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.

ZL Series Multi Stage Vacuum Ejector
  • Generates Higher Vacuum Flows for Larger Applications
  • Integrated Vacuum Gauge
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings or Piped Connections
    ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings
    ZH Series Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer or Piped Exhaust Style Available
  • Integrated One-Touch Fittings

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.