Location: 
All Products

SMC Corporation NVM430-N01-34B

SMC Corporation - NVM430-N01-34B - Valve,  Mechanical;  3 Port,  Size NPT 1/8;  Black Twist Selector,  2-Pos;  0-1 MPa View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, Mechanical; 3 Port, Size NPT 1/8; Black Twist Selector, 2-Pos; 0-1 MPa
Mfr. Part#:
NVM430-N01-34B

Allied Stock#: 70070666
 

Resources

View NVM430-N01-34B Datasheet Datasheet

View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$30.85 (Each)
1$30.850
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Twist Selector (2 Position)
Body Size: 1/8"
Brand/Series: NVM Series
Color, Button: Black
Configuration: 3 Port
Number of Ports: 3
Piping: Side Ported, 1/4 NPT
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/8"
Temperature, Ambient: 5 to 60 degC
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: NPT
Type: 3-Way Mechanical Valve

Overview

SMC's valve series offer industry leading valve performance advancements such as remarkably high flow capacities from very compact designs, low power consumption, high speed response, long life, built-in surge suppression and indicator lights. Manifold options, including built-in One-Touch fittings, prewired electric connections and serial interface simplify installation, maintenance and control. Reliability and long life are proven with life ratings of 50 to 200 million cycles.
SMC mechanical valves have been designed to meet general industrial standards and are capable of long, trouble-free life under stringent operating conditions. The simple construction, utilizing corrosion resistant aluminum die cast bodies with optional heavy-duty actuators and Buna N seal design, ensure positive operation and media control. Available in two, three and four way flow configurations, different body sizes, and the capability of mounting a variety of interchangeable actuator assemblies to meet system requirements.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.