Location: 
All Products

SMC Corporation NVM430-N01-30B

SMC Corporation - NVM430-N01-30B - Valve,  Mechanical;  Side Ported;  3 Port, Size Rc 1/8;  Black Pushbutton (Mushroom) View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, Mechanical; Side Ported; 3 Port, Size Rc 1/8; Black Pushbutton (Mushroom)
Mfr. Part#:
NVM430-N01-30B

Allied Stock#: 70070662
 

Resources

View NVM430-N01-30B Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$32.92 (Each)
1$32.920
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton (Mushroom)
Body Size: 1/8"
Brand/Series: NVM Series
Color, Button: Black
Configuration: 3 Port
Number of Ports: 3
Piping: Side Ported, 1/8 NPT
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/8"
Temperature, Ambient: 5 to 60 degC
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: NPT
Type: 3-Way Mechanical Valve

Overview

SMC's valve series offer industry leading valve performance advancements such as remarkably high flow capacities from very compact designs, low power consumption, high speed response, long life, built-in surge suppression and indicator lights. Manifold options, including built-in One-Touch fittings, prewired electric connections and serial interface simplify installation, maintenance and control. Reliability and long life are proven with life ratings of 50 to 200 million cycles.
SMC mechanical valves have been designed to meet general industrial standards and are capable of long, trouble-free life under stringent operating conditions. The simple construction, utilizing corrosion resistant aluminum die cast bodies with optional heavy-duty actuators and Buna N seal design, ensure positive operation and media control. Available in two, three and four way flow configurations, different body sizes, and the capability of mounting a variety of interchangeable actuator assemblies to meet system requirements.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.