All Products

SMC Corporation NVM120-N01-33

SMC Corporation - NVM120-N01-33 - Valve,  Mechanical;  Side Ported;  2 Port, Size NPT1/8;  Pushbutton (Flush);  0-1 MPa View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, Mechanical; Side Ported; 2 Port, Size NPT1/8; Pushbutton (Flush); 0-1 MPa
Mfr. Part#:

Allied Stock#: 70070658


View NVM120-N01-33 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts


Actuator Type: Pushbutton (Flush)
Brand/Series: VM 100 Series
Configuration: Side Ported, 2 Port
Number of Ports: 2
Piping: Side-Ported, 1/8 NPT
Pressure, Operating: 0 to 150 psig, 0 to 9.9 kg/cm<sup>2</sup>
Size, Port: 1/8"
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: NPT
Type: 2-Way Mechanical Valve


SMC's valve series offer industry leading valve performance advancements such as remarkably high flow capacities from very compact designs, low power consumption, high speed response, long life, built-in surge suppression and indicator lights. Manifold options, including built-in One-Touch fittings, prewired electric connections and serial interface simplify installation, maintenance and control. Reliability and long life are proven with life ratings of 50 to 200 million cycles.
SMC mechanical valves have been designed to meet general industrial standards and are capable of long, trouble-free life under stringent operating conditions. The simple construction, utilizing corrosion resistant aluminum die cast bodies with optional heavy-duty actuators and Buna N seal design, ensure positive operation and media control. Available in two, three and four way flow configurations, different body sizes, and the capability of mounting a variety of interchangeable actuator assemblies to meet system requirements.