Location: 
All Products

SMC Corporation NVFM250-N02-01

SMC Corporation - NVFM250-N02-01 - Valve,  5 port,  manual actuator - rollerlever,  1/4 in. NPT,  gas valve View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Valve, 5 port, manual actuator - rollerlever, 1/4 in. NPT, gas valve
Mfr. Part#:
NVFM250-N02-01

Allied Stock#: 70070668
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$48.15 (Each)
1$48.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator: Roller Lever
Actuator Type: Roller Lever
Brand/Series: NVM Series
Configuration: Internal Pilot Type
Number of Ports: 5
Piping: 1/4 NPT (Port)
Pressure, Operating: 15 to 150 psig, 1 to 9.9 kg/cm2
Size, Port: Main Valve Rc 1⁄4; Pilot Valve (EXH)M5x0.8
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: Rc 1/4
Type: 4-Way Mechanical Valve

Overview

SMC's valve series offer industry leading valve performance advancements such as remarkably high flow capacities from very compact designs, low power consumption, high speed response, long life, built-in surge suppression and indicator lights. Manifold options, including built-in One-Touch fittings, prewired electric connections and serial interface simplify installation, maintenance and control. Reliability and long life are proven with life ratings of 50 to 200 million cycles.
SMC mechanical valves have been designed to meet general industrial standards and are capable of long, trouble-free life under stringent operating conditions. The simple construction, utilizing corrosion resistant aluminum die cast bodies with optional heavy-duty actuators and Buna N seal design, ensure positive operation and media control. Available in two, three and four way flow configurations, different body sizes, and the capability of mounting a variety of interchangeable actuator assemblies to meet system requirements.