SMC Corporation NCRB1BW30-180SE

SMC Corporation ACTUATOR, TOP-PORTED
Mfr. Part#:
NCRB1BW30-180SE

Allied Stock#: 70073507
 

Documents

View Catalog Page #658 Catalog Page #658

Notes

Pricing (USD) & Availability
Standard Pricing
$111.59 (Each)
1$111.590
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview
The NCRB single vane, double shaft rotary actuator is available in seven sizes (10 to 30 mm). Rotation angles up to 270° are possible for the entire series. The NCRB series offers smooth, step-free operation and long life expectancies in rugged service applications. Optional auto switches are available.

Features
  • 90°, 180°, 270° Rotation
  • High Reliability and Long Life
  • Lightweight Design
  • Optional Auto Switch and Adjustable Rotation


  • © Allied Electronics, Inc. 2015. All rights reserved.