SMC Corporation NCRB1BW20-90S
Rotary Actuator, 20mm bore, 90 deg, side port, sgl vane, 6 in/lbs
Mfr. Part #: NCRB1BW20-90S / RS Stock #: 70071928
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$124.48
10
$118.25
25
$112.03
50
$105.80
100
$99.58
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Rotary
Body Size
20 mm
Body Style
Compact
Bore Size
20 mm
Mounting Type
Basic
Port Size
10 to 32 UNF
Pressure Range
20-100 psi
Type
Semi-Rotary Air Drive
Overview
The NCRB single vane, double shaft style rotary actuator is available in 7 sizes (10-30mm). Rotation angles of up to 270 is possible for the entire series. The NCRB series offers smooth, step-free operation and long life expectancies in rugged service applications. Optional auto switches are available.,Light weight and compact size,High reliability and long life,Mountable with auto switch,2 porting variations (top and side),Ball bearing supported shaft