SMC Corporation NCME075-0200C
Cylinder, Pneumatic, 3/4 in Bore, 2 in Stroke, Bumper, Dbl Rnd Mount, NCM Series
Mfr. Part #: NCME075-0200C / RS Stock #: 70072192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.15
Additional Inventory
Can ship in 10 days:
6044
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Single Rod, Round
Bore Size
3/4 in
Mounting Type
Double End Mount
Port Size
0.125 in
Primary Type
Cylinder
Stroke
2 in
Type
Cylinder, Stainless Steel
Overview
All stainless steel exterior double acting single rod version of our NCM cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is available in 2 mounting styles (front nose & double end). The double end mount does automatically include a rear clevis hole. The NCM is auto-switch capable without any change in cylinder dimension. Bore sizes range from 3/4" to 2" and standard strokes from 1/2" to 12".