SMC Corporation NCMC106-3000
Cylinder, SS, dbl act, 1-1/16x30" stroke, rear pivot mt
Mfr. Part #: NCMC106-3000 / RS Stock #: 70988142
Price
Qty.
Standard Price
1
$90.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Bearing Type
Slide
Body Material
Aluminum Alloy
Body Style
Dual Rod
Mounting Type
Rear Pivot Mount
Piston Speed
50 to 750 mm/sec mm/s
Type
Cylinder, Stainless Steel
Overview
Series NCM stainless steel cylinder offers space savings, high performance, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is available in 4 mounting styles * as well as double rod and spring return or spring extend models. The NCM is auto-switch capable without any change in cylinder dimension. Bore sizes range from 7/16in. to 2in. and standard strokes from 1/2in. to 12in.
Features:
Double acting single rod
Bore sizes *: 7/16, 9/16, 3/4, 7/8, 1 1/16,1 1/4, 1 1/2, 2
Mounts: nose, rear, end, rod, block
Variety of switches and lead wire lengths
Optional Rod Boot
Features: