SMC Corporation NCMB075-0200
Cylinder, SS, dbl act, 3/8" Bore, 2" Stroke NCM Series
Mfr. Part #: NCMB075-0200 / RS Stock #: 70615346
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.89
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Bore Size
3/4 in
Mounting Type
Basic
Stroke
2 in
Type
Cylinder, Stainless Steel
Overview
Standard double acting single rod version of our NCM stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is available in 3 mounting styles (front nose, double end and rear pivot). The NCM is auto-switch capable without any change in cylinder dimension. Bore sizes range from 7/16" to 2" and standard strokes from 1/2" to 12".,Double acting single rod,Bore sizes (inch): 7/16, 9/16, 3/4, 7/8, 1 1/16,1 1/4, 1 1/2, 2,Mounts: nose, rear, end, rod, block,Variety of switches and lead wire lengths,Optional Rod Boot