SMC Corporation NCDA1B250-1200
Cylinder, Pneumatic, NFPA Tie Rod, 2-1/2in Bore, 12in Stroke, Auto-SW Capable
Mfr. Part #: NCDA1B250-1200 / RS Stock #: 70235951
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$156.40
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Bearing Type
NCDA1B250 to 1200
Body Material
Aluminum Alloy
Body Style
Tie Rod
Bore Size
2.5 in
Mounting Type
Basic
Piston Speed
50 to 500 mm/Sec.
Port Size
0.375 in
Pressure Range
0.06 to 1.75 MPa
Product Header
NFPA Interchangeable Cylinder
Special Features
Auto Switch
Standards
ANSI/(NFPA) T3.6.7 R2-1996
Stroke
12 in
Thread Type
NPT
Type
Cylinder, Industry Interchangeable
Overview
Basic linear cylinders are used to provide straight-line, in/out linear movement for a variety of applications. Basic cylinders are available as single-acting and double-acting with single or double rod and non-rotating models. Body styles include crimped, round, or tie rod. Single-acting cylinders develop thrust in one direction and have lower air consumption compared with the equivalent size of double-acting cylinders. With a double-acting cylinder, air pressure may be alternately applied to provide force in both directions. Refer to www.smcusa.com for product dimensions and dimensional accuracy.
Features:
Meets NFPA Dimensional Standards
Double Acting Single Rod
Bore Sizes: 1.5, 2, 2.5, 3.25, and 4 (In.)
Strokes from 1 In. to 28 In.
Operating Pressure: 7-145 PSI
Mounts: Basic, Foot, Flange, Clevis, or Trunnion
Autoswitch Capable
All Cylinders Are Standard Side-Taped MS4
Huge Variety of Cylinder Mounts and Optional Specifications
Piston Rod Sensor (Autoswitch) Capable
Floating Air Cushion Design Eliminates Rod Bucking at Start
Aluminum Diecast Ends for Light Weight
Improved Cushion Seal Increases Kinetic Absorption Almost 30%
Full Port Design Improves Piston Breakaway
Features: