SMC Corporation NBT-325

SMC Corporation MOUNTING BRACKET, SWITCH, ACCESSORY, PNEUMATIC, CYLINDER, 3 1/4 TO 4IN. BORE
Mfr. Part#:
NBT-325

Allied Stock#: 70070575
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.16 (Each)
1$3.160
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Basic linear cylinders are used to provide straight-line, in/out linear movement for a variety of applications. Basic cylinders are available as single-acting and double-acting with single or double rod and non-rotating models. Body styles include crimped, round, or tie rod. Single-acting cylinders develop thrust in one direction and have lower air consumption compared with the equivalent size of double-acting cylinders. With a double-acting cylinder, air pressure may be alternately applied to provide force in both directions. Refer to www.smcusa.com for product dimensions and dimensional accuracy.
SMC also offers a large selection of accessory products, to further compliment our abundant line of cylinders and actuators. To attach actuators we offer rod clevises, mounting brackets and alignment couplers, feedback is provided by the largest selection of auto switches available from any cylinder manufacturer. To control speed we offer shock absorbers, quick exhausts and flow controls in a wide variety of sizes and configurations.

  • Meets NFPA Dimensional Standards
  • Double Acting Single Rod
  • Bore Sizes: 1.5, 2, 2.5, 3.25, and 4 (In.)
  • Strokes from 1 In. to 28 In.
  • Operating Pressure: 7-145 PSI
  • Mounts: Basic, Foot, Flange, Clevis, or Trunnion
  • Autoswitch Capable
  • All Cylinders Are Standard Side-Taped MS4
  • Huge Variety of Cylinder Mounts and Optional Specifications
  • Piston Rod Sensor (Autoswitch) Capable
  • Floating Air Cushion Design Eliminates Rod Bucking at Start
  • Aluminum Diecast Ends for Light Weight
  • Improved Cushion Seal Increases Kinetic Absorption Almost 30%
  • Full Port Design Improves Piston Breakaway


  • © Allied Electronics, Inc. 2015. All rights reserved.