SMC Corporation NAV3000-N03-5DZ

SMC Corporation Soft Start-up Valve, 24VDC, DIN term, 3/8 port, ind light, surge suppr
Mfr. Part#:
NAV3000-N03-5DZ

Allied Stock#: 70070486
 

Notes

Pricing (USD) & Availability
Standard Pricing
$163.45 (Each)
1$163.450
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


  • Solenoid Actuated Dump Valve with Soft Start Feature
  • Allows Pressure to Build Slowly on Machine Restart to Help Prevent Damage or Injury
  • Operating Pressure Range: 27 to 145 PSI
  • Allowable Voltage Fluctuation: –15% to +10% of Rated Voltage
  • Ambient and Fluid Temperature: 32°-140°F
  • Electrical Entry: DIN Connector, (Grommet Connector Available Upon Request); Coil Rated Voltage: 110 VAC/24 VDC (12 VDC; 100, 120, 200 and 220 VAC Available Upon Request)


  • © Allied Electronics, Inc. 2015. All rights reserved.