Location: 
All Products

SMC Corporation MXS8-50

SMC Corporation - MXS8-50 - Slide Table;  Bore Size: 8mm;  Stroke: 50mm;  0.15-0.7 MPa;  50-500 mm/s;  Al Alloy View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Slide Table; Bore Size: 8mm; Stroke: 50mm; 0.15-0.7 MPa; 50-500 mm/s; Al Alloy
Mfr. Part#:
MXS8-50

Allied Stock#: 70071060

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$316.39 (Each)
1$316.390
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Double Acting
Body Style: Dual Rod
Brand/Series: MXS Series
Material, Body: Aluminum Alloy
Mounting Type: Body
Pressure Range: 0.15 to 0.7 MPa
Size, Bore: 8 mm
Size, Port: M3×0.5
Speed, Piston: 50 to 500 mm/Sec.
Stroke: 50 mm
Temperature, Ambient: -10 to +60 °C
Type: Slide Table

Overview

Applications that call for precise movement ranging from 10-150 mm (0.3937-6") typically require a cylinder and a precision guide. The MXS accomplishes this by integrating a cross roller bearing with a guide and two small air cylinders for compact force generation. The MXS is available in six sizes each with set stroke lengths and is standard with auto switch capability. Stroke adjustments are available for extend, retract, or both in ranges of 0-5 mm, 0-15 mm, and 0-25 mm. In addition, there are many other standard options that include shock absorbers, end lock, axial piping, and buffer.
Features:
  • Operating Pressure: 21.7 to 101.5 PSI
  • Piston Speed: 50 to 500 mm/Sec
  • Stroke Length Tolerance: +1 mm
  • Improved Workpiece Mounting Repeatability
  • Flush Mountable Auto Switches
  • Dual Piston Rod
  • Body Mounting
  • Axial Mounting Is Possible