SMC Corporation MXS6-30A-M9NL
Integrated Slide Table,67x32mm,Bore 6mm, Stroke 30mm,Port M3x0.5, MXS Series
Mfr. Part #: MXS6-30A-M9NL / RS Stock #: 70073371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$451.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Material
Aluminum Alloy
Bore Size
6 mm
Mounting Type
Body
Primary Type
Integrated
Stroke
30 mm
Type
Slide Table
Overview
SMC's MXS Series precision pneumatic slide tables are designed for precision assembly applications. Typical applications include positioning pallets on a conveyor and providing movement on the Z-axis in pick and place operations. A wide variety of options are available for this series including stroke adjusters, shock absorbers, buffer mechanisms, end lock and axial piping.
Compatible auto switches include D-A90, D-A93, D-A96, D-F9N, D-F9P, D-F9B, D-F9NW, D-F9PW and D-F9BW among others. Stroke Adjusters may be ordered as an accessory as well: MXS-(AS or AT) (bore size) For example, use part# MXS-AS6 for a extension end stroke adjuster for the 6mm bore slide tables.
Features:
Work table and air cylinder are integrated compactly
Ideal for precise assembly
Housing grooves on body for flush mounting of auto switches
Dual piston rod ensures twice the thrust of the current cylinder
Mounting possible in 3 directions (side - body tapped, side - thru hole, axial - body tapped)