SMC Corporation MXS-AT8

SMC Corporation Stroke Adjuster; Retraction End; Bore Size: 8mm; Adjustable Range: 5mm
Mfr. Part#:
MXS-AT8

Allied Stock#: 70071076
 

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$29.66 (Each)
1$29.660
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Applications that call for precise movement ranging from 10-150 mm (0.3937-6") typically require a cylinder and a precision guide. The MXS accomplishes this by integrating a cross roller bearing with a guide and two small air cylinders for compact force generation. The MXS is available in six sizes each with set stroke lengths and is standard with auto switch capability. Stroke adjustments are available for extend, retract, or both in ranges of 0-5 mm, 0-15 mm, and 0-25 mm. In addition, there are many other standard options that include shock absorbers, end lock, axial piping, and buffer.
Features:
  • Operating Pressure: 21.7 to 101.5 PSI
  • Piston Speed: 50 to 500 mm/Sec
  • Stroke Length Tolerance: +1 mm
  • Improved Workpiece Mounting Repeatability
  • Flush Mountable Auto Switches
  • Dual Piston Rod
  • Body Mounting
  • Axial Mounting Is Possible
    Note: Be advised that the size of the hexagon socket head cap screws for the body section and the table section are different from each other in some models. Use care when mounting, as errors could cause looseness or malfunction. For specific dimensions, please refer to the product data sheet.
  • People Also Bought

     Sensors, Switches & Relays > Sensors
     Solenoids/Valves > Manifolds/Assemblies


    © Allied Electronics, Inc. 2015. All rights reserved.