Location: 
All Products

SMC Corporation MXH16-20

SMC Corporation - MXH16-20 - Slide table,  16mm bore,  20mm stroke,  51.6-121N in,  60.3-141N out,  .06-.7MPa View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Slide table, 16mm bore, 20mm stroke, 51.6-121N in, 60.3-141N out, .06-.7MPa
Mfr. Part#:
MXH16-20

Allied Stock#: 70071490

Resources

View MXH16-20 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Double Acting
Body Style: Single Rod
Brand/Series: MXH Series
Material, Body: Aluminum Alloy
Mounting Type: Basic
Pressure Range: 0.06 to 0.7 MPa
Size, Bore: 16 mm
Size, Port: M5×0.8
Speed, Piston: 50 to 500 mm/Sec.
Stroke: 20 mm
Type: Slide Table

Overview

Overview
The MXH compact air slide table provides a convenient integration of endless track linear guide and air cylinder with higher load carrying capabilities and longer standard strokes. The use of a linear guide provides outstanding displacement accuracy against movements and excellent parallelism of travel. The compact, narrow profile of the unit allows for parallel position of several slides in a limited space. The MXH is suitable for a wide range of industries which require material or tool handling and precision, non-rotating accuracy. The cylinder can be mounted in four directions and piping can be connected from three sides. MXH is available in four bore sizes from 6 to 10 mm and standard strokes up to 60 mm.

Features
  • Universal Mount Slide Table
  • Accurate Linear Guided Work Table
  • Double Acting Operation
  • Precise Linear Movement and High Non-Rotating Accuracy
  • Integrated Linear Guide and Work Table

  • People Also Bought

    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.