Location: 
All Products

SMC Corporation MXH10-25

SMC Corporation - MXH10-25 - Slide table,  10mm bore,  25mm stroke,  23.6-55.0N out,  19.8-46.2N in,  .06-.7MPa View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Slide table, 10mm bore, 25mm stroke, 23.6-55.0N out, 19.8-46.2N in, .06-.7MPa
Mfr. Part#:
MXH10-25

Allied Stock#: 70071488

Resources

View MXH10-25 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Actuation: Double Acting
Body Style: Single Rod
Brand/Series: MXH Series
Material, Body: Aluminum Alloy
Mounting Type: Basic
Pressure Range: 0.06 to 0.7 MPa
Size, Bore: 10 mm
Size, Port: M5×0.8
Speed, Piston: 50 to 500 mm/Sec.
Stroke: 25 mm
Type: Slide Table

Overview

The MXH compact air slide table provides a convenient integration of endless track linear guide and air cylinder with higher load carrying capabilities and longer standard strokes. The use of a linear guide provides outstanding displacement accuracy against movements and excellent parallelism of travel. The compact, narrow profile of the unit allows for parallel position of several slides in a limited space. The MXH is suitable for a wide range of industries which require material or tool handling and precision, non-rotating accuracy. The cylinder can be mounted in four directions and piping can be connected from three sides. MXH is available in four bore sizes from 6 to 10 mm and standard strokes up to 60 mm.

  • Universal Mount Slide Table
  • Accurate Linear Guided Work Table
  • Double Acting Operation
  • Precise Linear Movement and High Non-Rotating Accuracy
  • Integrated Linear Guide and Work Table