SMC Corporation MGPM25-30Z
Compact Guided Cylinder, 25x30mm Stroke, Dbl Act, Slide Bearing, MGP Series
Mfr. Part #: MGPM25-30Z / RS Stock #: 70519594
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$235.58
Additional Inventory
Can ship in 10 days:
144
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Compact
Bore Size
25 mm
Stroke
30 mm
Type
Cylinder, Guided
Overview
The MGPM is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The carbon steel alloy slide bearing provides lateral stability protecting it from side load impacts, suitable for stopping applications.,Bore sizes: 12, 16, 20, 25, 32, 40, 50, 63, 80, 100 mm,Non-rotating accuracy: +/-0.08° (12 & 16 mm bore),Non-rotating accuracy: +/-0.07° (20 & 25 mm bore),Non-rotating accuracy: +/-0.06° (32 & 40 mm bore),Non-rotating accuracy: +/-0.05° (50 & 63 mm bore),Non-rotating accuracy: +/-0.04° (80 & 100 mm bore),Rubber bumpers as standard,Auto switch capable