Location: 
All Products

SMC Corporation M-5UT

SMC Corporation - M-5UT - M Brass 1.5 MPa Pneumatic Tee Threaded Adapter,  M5 x 0.8 Female M5 x 0.8 Male View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation M Brass 1.5 MPa Pneumatic Tee Threaded Adapter, M5 x 0.8 Female M5 x 0.8 Male
Mfr. Part#:
M-5UT

Allied Stock#: 70071352

 RoHS Compliant Part

 

Resources

View M-5UT Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$1.52 (Each)
10$1.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: M5 Series
Material, Body: Stainless Steel
Size, Port: M5x0.8
Standards: JIS B 0209 Class 2
Type: Universal Tee

Overview

M sub-miniature tube fittings are available for applications where space is more of a concern than flow rate. The tubing features a tight minimum bend radius of just 4 mm. The economical tubing is available in 20 m rolls of your choice of seven available standard colors. Four fitting types are available in two connect the tubing to a straight or angled M3 or M5 threaded port, and two connect the tubing to larger tubing or plug into a standard KQ2 Series one-touch fitting.
  • Tube: Possible for Combination Use of Nylon Tube and Polyurethane Tube
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.