Location: 
All Products

SMC Corporation M-5P

SMC Corporation - M-5P - Plug,  M5X0.8,  stainless steel View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Plug, M5X0.8, stainless steel
Mfr. Part#:
M-5P

Allied Stock#: 70071164

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$0.460 (Each)
1$0.460
Availability

2383 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M5 Series
Dimensions: 6.5 L mm
For Use With: Plug Unused M5 Port, MS Series Fittings
Material: 316 Stainless Steel
Pressure, Operating: 1 MPa
Proof Pressure: 1.5 MPa
Temperature, Ambient: -5 to +60 °C
Type: Plug

Overview

M sub-miniature tube fittings are available for applications where space is more of a concern than flow rate. The tubing features a tight minimum bend radius of just 4 mm. The economical tubing is available in 20 m rolls of your choice of seven available standard colors. Four fitting types are available in two connect the tubing to a straight or angled M3 or M5 threaded port, and two connect the tubing to larger tubing or plug into a standard KQ2 Series one-touch fitting.
  • Gasket: Light Clamping Torque Tight Seal
  • Gasket Comes with Plug
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.